This industrial-grade USB bus controller IC from Epson operates within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage with a minimum of 1.65V and a maximum of 3.6V. The IC supports a clock frequency of up to 24MHz. It is packaged in an 81-pin TFBGA package type.
Epson S1R72U16B08E200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Pin Count | 81 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson S1R72U16B08E200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.