Epson S5U1C17701T1100 technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, UART |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S5U1C17701 |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U1C17701T1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.