Epson S5U1C17W23T1100 technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, UART |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | S1C17 |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U1C17W23T1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.