Epson S5U1C63000H6600 technical specifications.
| Data Bus Width | 4b |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S1C63 |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U1C63000H6600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.