Epson S5U1C63000P6100 technical specifications.
| Data Bus Width | 4b |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | S1C63 |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U1C63000P6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.