Epson SA-315H16.00MF15X-A technical specifications.
| Package/Case | Radial |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SA |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SA-315H16.00MF15X-A to view detailed technical specifications.
No datasheet is available for this part.