Epson SED1560DAA technical specifications.
| Number of Terminals | 216 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N216 |
| Number of Functions | 1 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.018 |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson SED1560DAA to view detailed technical specifications.
No datasheet is available for this part.