
Epson SG-210SED50.0000ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG210 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210SED50.0000ML3 to view detailed technical specifications.
No datasheet is available for this part.