Epson SG-210STF 11.2896ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SG-210STF |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 11.2896ML to view detailed technical specifications.
No datasheet is available for this part.