
12.288MHz CMOS crystal oscillator, surface mount, operating from 1.6V to 3.6V with a typical supply current of 1.8mA. Features 50ppm frequency stability and 15pF load capacitance. Encased in an SMD/SMT package with dimensions of 0.098" x 0.079" x 0.035", it operates across a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Epson SG-210STF 12.2880ML3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 12.2880ML3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
