
CMOS SMD crystal oscillator operating at 24MHz with a frequency stability of 50ppm. Features a compact SMD/SMT package measuring 0.098 inches in length, 0.079 inches in width, and 0.035 inches in height. Designed for surface mount applications, it operates across a temperature range of -40°C to 85°C with a maximum supply current of 2.2mA. This RoHS compliant component is supplied in cut tape packaging.
Epson SG-210STF 24.0000ML0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 24.0000ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
