The Epson SG-210STF 33.3330MW is a surface mount oscillator with a frequency of 33.333MHz and a frequency stability of 100ppm. It operates over a temperature range of -40°C to 105°C and has a maximum supply current of 2.2mA. The oscillator is packaged in a strip format and is suitable for use in a variety of applications. It is a member of the SG-210STF series.
Epson SG-210STF 33.3330MW technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-210STF |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 33.3330MW to view detailed technical specifications.
No datasheet is available for this part.