Epson SG-210STF 37.4000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 37.4MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Packaging | Cut Strip |
| Series | SG-210STF |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 37.4000ML to view detailed technical specifications.
No datasheet is available for this part.