
Epson SG-210STF 50.0000MS3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.6mA |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-210STF |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-210STF 50.0000MS3 to view detailed technical specifications.
No datasheet is available for this part.
