Epson SG-211SCE26.0000MT3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SG-211S*E |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-211SCE26.0000MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.