The SG-211SEE38.4000MT3 is a surface-mount oscillator from Epson, operating at a frequency of 38.4MHz with a stability of 15ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a surface-mount package and is compliant with RoHS regulations. It has a maximum supply current of 2.8mA and is available in a single unit quantity, packaged in cut tape.
Epson SG-211SEE38.4000MT3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 15ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-211 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-211SEE38.4000MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.