Epson SG-3030CM 32.7680KB3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3030CM 32.7680KB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.