Epson SG-3040LC32.7680KB3:PURESN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 1.2mm |
| Length | 3.6mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG-3040 |
| Termination | SMD/SMT |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3040LC32.7680KB3:PURESN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
