Xtal Osc Xo 25.0000MHZ Cmos SMD
Epson SG-310SCF25.0000MBB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | SG-310 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SCF25.0000MBB to view detailed technical specifications.
No datasheet is available for this part.