Oscillator XO 16MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD Bulk
Epson SG-310SCN 16.0000MJ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SCN 16.0000MJ to view detailed technical specifications.
No datasheet is available for this part.