The SG-310SDN50.0000MJ3 is a surface mount oscillator with a frequency of 50MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4mA. This lead-free oscillator is packaged in a cut tape format for surface mount applications.
Epson SG-310SDN50.0000MJ3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SG-310 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SDN50.0000MJ3 to view detailed technical specifications.
No datasheet is available for this part.