
The SG-51P 1.8432MC crystal oscillator from Epson features a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. The oscillator is packaged in a rail/Tube format with 25 units per package. Its dimensions are 0.78inch in length, 0.25inch in width, and 0.209inch in height, with a depth of 6.36mm.
Epson SG-51P 1.8432MC technical specifications.
| Depth | 6.36mm |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P 1.8432MC to view detailed technical specifications.
No datasheet is available for this part.