This Epson SG-51P-12.2880MC crystal oscillator operates at a frequency of 12.288MHz with a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in a package quantity of 25 and is packaged in rail/tube packaging. It can supply a maximum current of 23mA and is designed for through hole mount. The oscillator measures 0.25inch in width, 0.78inch in length, and 0.209inch in height.
Epson SG-51P-12.2880MC technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P-12.2880MC to view detailed technical specifications.
No datasheet is available for this part.