The Epson SG-51P16.0000MC is a 16MHz general purpose crystal oscillator with a maximum operating temperature of 70°C and a maximum supply current of 23mA. It is available in a through hole package and is packaged in quantities of 25 in rail or tube packaging. The oscillator has a frequency stability of 100ppm and a load capacitance of 50pF. It is not RoHS compliant.
Epson SG-51P16.0000MC technical specifications.
| Depth | 6.36mm |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51P16.0000MC to view detailed technical specifications.
No datasheet is available for this part.