The SG-51P8.1920MC is a through hole oscillator from Epson with a frequency of 8.192MHz and a frequency stability of 100ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. The oscillator is packaged in a quantity of 25 per rail/tube packaging. It is part of the SG51 series.
Epson SG-51P8.1920MC technical specifications.
| Frequency | 8.192MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P8.1920MC to view detailed technical specifications.
No datasheet is available for this part.