This 9.8304MHz crystal oscillator features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply current of 23mA and is available in a package quantity of 25. The oscillator is packaged in rail/Tube packaging and is suitable for through hole mounting.
Epson SG-51P9.8304MC technical specifications.
| Frequency | 9.8304MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P9.8304MC to view detailed technical specifications.
No datasheet is available for this part.