The SG-51PH48.0000MC oscillator from Epson operates at a frequency of 48MHz with a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is available in a through hole mount package with a height of 0.209inch, length of 0.78inch, and width of 0.25inch. It is packaged in a quantity of 25 per rail or tube.
Epson SG-51PH48.0000MC technical specifications.
| Frequency | 48MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51PH48.0000MC to view detailed technical specifications.
No datasheet is available for this part.