Epson SG-51PTJ29.4912MC technical specifications.
| Package/Case | DIP |
| Current Rating | 35mA |
| Frequency | 29.4912MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 6.36mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51PTJ29.4912MC to view detailed technical specifications.
No datasheet is available for this part.