The Epson SG-51PTJ30.0000MC oscillator operates at a frequency of 30MHz with a stability of 100ppm. It measures 0.78inch in length, 0.25inch in width, and 0.209inch in height. The oscillator is designed for through hole mounting and can withstand a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. Each package contains 25 oscillators, packaged in rail or tube format.
Epson SG-51PTJ30.0000MC:ROHS technical specifications.
| Frequency | 30MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51PTJ30.0000MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.