The SG-531P1.5440MC is a 1.544MHz crystal oscillator with a frequency stability of 100ppm. It has a height of 0.209inch, length of 0.539inch, and width of 0.26inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. It is available in a packaging of 35 units per rail or tube.
Epson SG-531P1.5440MC technical specifications.
| Frequency | 1.544MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | SG531 |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-531P1.5440MC to view detailed technical specifications.
No datasheet is available for this part.
