Epson SG-531P1.5440MC:ROHS technical specifications.
| Frequency | 1.544MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | SG-531 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P1.5440MC:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.