The SG-531P11.0592MC oscillator features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a PDIP case and is suitable for through-hole mounting. The oscillator has a maximum supply current of 23mA and is available in rail or tube packaging.
Epson SG-531P11.0592MC:ROHS technical specifications.
| Package/Case | PDIP |
| Frequency | 11.0592MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | SG-531 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P11.0592MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.