Epson SG-531P3.2768MC:ROHS technical specifications.
| Package/Case | DIP |
| Frequency | 3.2768MHz |
| Frequency Stability | 100ppm |
| Height | 5.3mm |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Series | SG-531 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P3.2768MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.