
The Epson SG-531P3.6864MC:ROHS is a crystal oscillator with a frequency of 3.6864MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. The oscillator is packaged in a DIP case and is designed for through-hole mounting. It is compliant with ROHS standards and is available in quantities of 250 per rail or tube packaging.
Epson SG-531P3.6864MC:ROHS technical specifications.
| Package/Case | DIP |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Height | 5.3mm |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Series | SG-531 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P3.6864MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.