The Epson SG-531P4.0960MC is a 4.096MHz oscillator with a frequency stability of 100ppm. It has a compact package size of 0.209inch in height, 0.26inch in width, and 0.539inch in length. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. It is available in a package quantity of 35 and comes in a rail/Tube packaging. The SG-531 series oscillator is suitable for general applications.
Epson SG-531P4.0960MC technical specifications.
| Frequency | 4.096MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | SG531 |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P4.0960MC to view detailed technical specifications.
No datasheet is available for this part.