The SG-615P1.5440MC0:ROHS oscillator from Epson is a surface mount device with a frequency of 1.544MHz and a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. This RoHS compliant oscillator is packaged in cut tape and is part of the SG-615 series.
Epson SG-615P1.5440MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-615 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-615P1.5440MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.