Epson SG-615P18.4320MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG615 |
| Termination | SMD/SMT |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615P18.4320MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.