Epson SG-615P6.0000MC0:ROHS technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-615 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615P6.0000MC0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.