Epson SG-615PCG7.3728MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 14mm |
| Load Capacitance | 25pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SG-615 |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615PCG7.3728MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.