Epson SG-615T-28.322MC2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 28.322MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SG615 |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-615T-28.322MC2 to view detailed technical specifications.
No datasheet is available for this part.