The Epson SG-636PCE28.63636MC0 is a surface mount oscillator with a frequency of 28.63636MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 9mA. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel in quantities of one. The dimensions of the oscillator are 0.413inch in length, 0.197inch in width, and 0.106inch in height.
Epson SG-636PCE28.63636MC0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 28.63636MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SG636 |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-636PCE28.63636MC0 to view detailed technical specifications.
No datasheet is available for this part.