
This 36MHz oscillator is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 3.3V with a maximum supply current of 9mA. The oscillator is packaged in a tape and reel format with a package quantity of one.
Epson SG-636PCE36.0000MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SG636 |
| Termination | SMD/SMT |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCE36.0000MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.