The Epson SG-636PCE4.9152MC0:ROHS is a surface mount oscillator operating at 4.9152MHz with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator requires a supply voltage of 3.3V and has a maximum supply current of 9mA. It is packaged in a tape and reel format with 1000 units per package.
Epson SG-636PCE4.9152MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCE4.9152MC0:ROHS to view detailed technical specifications.
No datasheet is available for this part.