Epson SG-636PCE7.3728MC0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SG636 |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-636PCE7.3728MC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.