The Epson SG-636PCW66.0000MC3:ROHS is a surface mount oscillator with a frequency of 66MHz and a frequency stability of 100ppm. It has a package quantity of 250 and is packaged in tape and reel. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 28mA. It is designed for use with a supply voltage of 3.3V and has a load capacitance of 15pF.
Epson SG-636PCW66.0000MC3:ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 66MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-636 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCW66.0000MC3:ROHS to view detailed technical specifications.
No datasheet is available for this part.