This 50MHz oscillator from Epson features a frequency stability of 100ppm and a maximum supply current of 25mA. It is designed for surface mount applications and is available in a package quantity of 100. The oscillator operates within a temperature range of -20°C to 70°C. It is packaged in tape and reel format for easy handling and installation.
Epson SG-636PH50.0000MCS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | SG636 |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-636PH50.0000MCS to view detailed technical specifications.
No datasheet is available for this part.