
The SG-710ECK18.4320MM3 is a surface mount oscillator from Epson with a frequency of 18.432MHz and a stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. The oscillator is designed for use with a 3.3V supply voltage and has a load capacitance of 15pF.
Epson SG-710ECK18.4320MM3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Height | 1.3mm |
| Length | 7.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-710 |
| Termination | SMD/SMT |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-710ECK18.4320MM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.