
The SG-8002CA 32.0000M-PCML0 is a surface mount oscillator from Epson with a frequency of 32MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 28mA at 3.3V. The oscillator is packaged in a SMD/SMT package with a length of 7mm and a depth of 5mm, suitable for surface mount applications. It is available on tape and reel for easy handling and assembly.
Epson SG-8002CA 32.0000M-PCML0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA 32.0000M-PCML0 to view detailed technical specifications.
No datasheet is available for this part.
