Epson SG-8002CA14.7456M-PCCB technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA14.7456M-PCCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
