The Epson SG-8002CA16.3840M-PHML0 is a surface mount oscillator with a frequency of 16.384MHz and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a SMD/SMT package with dimensions of 7mm in length and 5mm in depth. It is available on tape and reel for convenient mounting.
Epson SG-8002CA16.3840M-PHML0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 16.384MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 25pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-8002CA |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8002CA16.3840M-PHML0 to view detailed technical specifications.
No datasheet is available for this part.